-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 RA 2X4 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0110
|
Newark | Wire-To-Board Connector, Right Angle, Ampmodu He14 Series, Through Hole, Header, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 281742-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2672 |
|
$1.4000 / $2.0900 | Buy Now |
DISTI #
76AC5191
|
Newark | Headers & Wire Housings Header R/A 2X04 Pos He14 |Amp Te Connectivity 281742-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.0300 / $1.6000 | Buy Now |
DISTI #
A113283-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1923 In Stock |
|
$0.8730 / $1.1000 | Buy Now |
DISTI #
281742-4
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281742-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8660 / $0.9777 | Buy Now |
DISTI #
571-281742-4
|
Mouser Electronics | Headers & Wire Housings HEADER R/A 2X04 POS HE14 RoHS: Compliant | 2548 |
|
$0.8730 / $1.3400 | Buy Now |
|
Future Electronics | HEADER HE14 RA 2X4 P RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.7950 / $0.9650 | Buy Now |
DISTI #
AMP281742-4
|
Heilind Electronics | HEADER HE14 RA 2X4 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 RA 2X4 P RoHS: Compliant |
3 Partner Stock |
|
$0.8560 / $1.4300 | Buy Now |
DISTI #
281742-4
|
TME | HEADER HE14 RA 2X4 P Min Qty: 1 | 98 |
|
$0.9300 / $1.8200 | Buy Now |
DISTI #
AMP281742-4
|
Interstate Connecting Components | HEADER HE14 RA 2X4 P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281742-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281742-4
TE Connectivity
HEADER HE14 RA 2X4 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281742-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281742-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 281742-4 vs 5-146261-4 |
5-146255-4 | 08 MODII HDR DRST B/A .100 LF | TE Connectivity | 281742-4 vs 5-146255-4 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 281742-4 vs 281743-4 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 281742-4 vs 5-103542-3 |
5-103233-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 281742-4 vs 5-103233-3 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 281742-4 vs 1241148-4 |
5-146131-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 281742-4 vs 5-146131-3 |
281739-4 | HEADER HE14 STRAIGHT 2X4 P | TE Connectivity | 281742-4 vs 281739-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 281742-4 vs 3-87690-5 |
6-102557-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 281742-4 vs 6-102557-1 |