-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2324201-8-ND
|
DigiKey | HSG,REC,FREE HANGING,GWT,DUALROW Min Qty: 1 Lead time: 32 Weeks Container: Bag |
5005 In Stock |
|
$0.2410 / $0.2800 | Buy Now |
DISTI #
2324201-8
|
Avnet Americas | Wire to Wire Housing Receptacle 8 Position 2 Row Cable Mount High Performance Resin Natural - Bulk (Alt: 2324201-8) RoHS: Compliant Min Qty: 16800 Package Multiple: 5600 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2082 | Buy Now |
DISTI #
571-2324201-8
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE HANGING,GWT,DUALROW,EP2.5 | 0 |
|
$0.2410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 5600 Container: Bag | 0Bag |
|
$0.1849 | Buy Now |
DISTI #
AMP2324201-8
|
Heilind Electronics | HSG,REC,FREE HANGING,GWT,DUALR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSG,REC,FREE HANGING,GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1950 / $0.5342 | Buy Now |
DISTI #
AMP2324201-8
|
Interstate Connecting Components | HSG,REC,FREE HANGING,GWT,DUALR | 0 |
|
Buy Now | |
|
Master Electronics | HSG,REC,FREE HANGING,GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1950 / $0.5342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2324201-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2324201-8
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 0.507 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2324201-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2324201-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 2324201-8 vs 5-146261-4 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 2324201-8 vs 281742-4 |
5-146255-4 | 08 MODII HDR DRST B/A .100 LF | TE Connectivity | 2324201-8 vs 5-146255-4 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 2324201-8 vs 281743-4 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 2324201-8 vs 5-103542-3 |
5-103233-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 2324201-8 vs 5-103233-3 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 2324201-8 vs 1241148-4 |
5-146131-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2324201-8 vs 5-146131-3 |
281739-4 | HEADER HE14 STRAIGHT 2X4 P | TE Connectivity | 2324201-8 vs 281739-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 2324201-8 vs 3-87690-5 |