1969593-8 vs 281742-4 feature comparison

1969593-8 TE Connectivity

Buy Now Datasheet

281742-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.406 inch
Body Depth 0.786 inch
Body Length 0.507 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLUE
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 6 2
Pbfree Code Yes
Factory Lead Time 16 Weeks, 1 Day
Additional Feature AMPMODU
Contact Finish Termination Tin (Sn)
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Style RIGHT ANGLE
Plating Thickness 31u inch
Polarization Key POLARIZED
Terminal Length 0.114 inch

Compare 1969593-8 with alternatives

Compare 281742-4 with alternatives