-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4642
|
Newark | 08 Modii Hdr Drst Sfmnt B/A Lf |Te Connectivity 5-146131-3 Min Qty: 4770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 | Buy Now |
DISTI #
A128845-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
15897 In Stock |
|
$0.6286 / $0.8200 | Buy Now |
DISTI #
5-146131-3
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146131-3) RoHS: Compliant Min Qty: 4770 Package Multiple: 53 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.6236 / $0.7041 | Buy Now |
DISTI #
571-5-146131-3
|
Mouser Electronics | Headers & Wire Housings 08 MODII HDR DRST SFMNT B/A LF RoHS: Compliant | 1925 |
|
$0.6280 / $0.8200 | Buy Now |
DISTI #
72052372
|
RS | Connector, AMPMODU, 08 Modii Hdr Drst Sfmnt B/A Lf | TE Connectivity 5-146131-3 RoHS: Not Compliant Min Qty: 4770 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7600 | RFQ |
|
Future Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD RoHS: Compliant pbFree: Yes Min Qty: 4770 Package Multiple: 2385 Container: Box | 0Box |
|
$0.6150 | Buy Now |
DISTI #
AMP5-146131-3
|
Heilind Electronics | 08 MODII HDR DRST SFMNT B/A LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODII HDR DRST SFMNT B/A LF RoHS: Compliant |
9381 In Stock |
|
$0.6010 / $0.9390 | Buy Now |
DISTI #
5-146131-3
|
TTI | Headers & Wire Housings 08 MODII HDR DRST SFMNT B/A LF Min Qty: 4770 Package Multiple: 53 Container: Tube | Americas - 0 |
|
$0.6150 | Buy Now |
DISTI #
AMP5-146131-3
|
Interstate Connecting Components | 08 MODII HDR DRST SFMNT B/A LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146131-3
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146131-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146131-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102699-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 5-102699-3 |
5-146273-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 5-146273-4 |
281739-4 | HEADER HE14 STRAIGHT 2X4 P | TE Connectivity | 5-146131-3 vs 281739-4 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 5-146131-3 vs 281742-4 |
829540-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 829540-4 |
5-147279-7 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 5-147279-7 |
5-147292-6 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 5-147292-6 |
5-103164-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 5-103164-2 |
5-146261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5-146131-3 vs 5-146261-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146131-3 vs 3-87690-5 |