-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2031
|
Newark | 08 Modii Hdr Drra 3/4Shrd Lf |Amp Te Connectivity 5-103164-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$5.5800 / $8.1000 | Buy Now |
DISTI #
2266-5-103164-2-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 15 Lead time: 50 Weeks Container: Box MARKETPLACE PRODUCT |
219 In Stock |
|
$3.9800 / $5.0400 | Buy Now |
DISTI #
5-103164-2-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 15 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5202 | Buy Now |
DISTI #
5-103164-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-103164-2) RoHS: Not Compliant Min Qty: 2576 Package Multiple: 2576 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$2.3440 / $2.6465 | Buy Now |
DISTI #
571-5-103164-2
|
Mouser Electronics | Headers & Wire Housings 08 MODII HDR DRRA 3/4SHRD LF RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
72050887
|
RS | Connector, AMPMODU, 08 Modii Hdr Drra 3/4Shrd Lf | TE Connectivity 5-103164-2 RoHS: Not Compliant Min Qty: 2576 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2576 Package Multiple: 2576 Container: Tray | 0Tray |
|
$2.2300 | Buy Now |
DISTI #
AMP5-103164-2
|
Heilind Electronics | 08 MODII HDR DRRA 3/4SHRD LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 MODII HDR DRRA 3/4SHRD LF RoHS: Compliant |
219 Partner Stock |
|
$2.9600 / $5.1500 | Buy Now |
DISTI #
AMP5-103164-2
|
Interstate Connecting Components | 08 MODII HDR DRRA 3/4SHRD LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103164-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103164-2
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103164-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103164-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146261-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5-103164-2 vs 5-146261-4 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 5-103164-2 vs 281742-4 |
5-146255-4 | 08 MODII HDR DRST B/A .100 LF | TE Connectivity | 5-103164-2 vs 5-146255-4 |
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 5-103164-2 vs 281743-4 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 5-103164-2 vs 5-103542-3 |
5-103233-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-103164-2 vs 5-103233-3 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 5-103164-2 vs 1241148-4 |
5-146131-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103164-2 vs 5-146131-3 |
281739-4 | HEADER HE14 STRAIGHT 2X4 P | TE Connectivity | 5-103164-2 vs 281739-4 |
3-87690-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-103164-2 vs 3-87690-5 |