Part Details for 0659C2500-12 by Bel Fuse
Overview of 0659C2500-12 by Bel Fuse
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0659C2500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9921
|
Newark | Cartridge Fuse, Time Delay, 2.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:0659C Series, Breaking Capacity Current Rohs Compliant: Yes |Bel Fuse Circuit Protection 0659C2500-12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$0.2280 / $0.4420 | Buy Now |
DISTI #
507-2006-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2998 In Stock |
|
$0.1623 / $0.4200 | Buy Now |
DISTI #
0659C2500-12
|
Avnet Americas | Fuse Cartridge High-Breaking 2.5A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C2500-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk RoHS: Compliant |
11670 In Stock |
|
$0.1310 / $0.1949 | Buy Now |
DISTI #
0659C2500-12
|
Avnet Americas | Fuse Cartridge High-Breaking 2.5A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C2500-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
DISTI #
0659C2500-12
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.1890 / $0.2930 | RFQ |
DISTI #
000000000005441718
|
Sager | Cartridge Fuses 2.5A, 250V, 5X20MM Min Qty: 1000 | 0 |
|
$0.1657 / $0.1914 | Buy Now |
DISTI #
0659C2500-12
|
Avnet Abacus | Fuse Cartridge High-Breaking 2.5A 250VAC 2-Pin SMD Box (Alt: 0659C2500-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2834791
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 2.5A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 698 |
|
$0.1773 / $0.3494 | Buy Now |
DISTI #
2844469
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1810 / $0.3324 | Buy Now |
Part Details for 0659C2500-12
0659C2500-12 CAD Models
0659C2500-12 Part Data Attributes:
|
0659C2500-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659C2500-12
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 28 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0659C2500-12
This table gives cross-reference parts and alternative options found for 0659C2500-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659C2500-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659C2500-12 vs 0001.2527 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0659C2500-12 vs UBM-A2.50 |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 0659C2500-12 vs 520.521 |
1.2527 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0659C2500-12 vs 1.2527 |
MI5FC25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C2500-12 vs MI5FC25V2,5 |
2020.0008 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0659C2500-12 vs 2020.0008 |
GSD2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C2500-12 vs GSD2-1/2 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0659C2500-12 vs 2411250002 |
UDA-P2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 0659C2500-12 vs UDA-P2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0659C2500-12 vs MI5HF25V2,5 |