0659C2500-12
vs
MI5FC25V2,5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Bel Circuit Protection
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
28 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Pre-arcing Time-Min |
10 ms
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CQC; CUL; PSE; UL; VDE
|
IEC; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 0659C2500-12 with alternatives
Compare MI5FC25V2,5 with alternatives
-
MI5FC25V2,5 vs GSD2-1/2
-
MI5FC25V2,5 vs 0001.2527
-
MI5FC25V2,5 vs 0034.0905.G
-
MI5FC25V2,5 vs 520.521
-
MI5FC25V2,5 vs 0034.1003
-
MI5FC25V2,5 vs 2411250002
-
MI5FC25V2,5 vs UBM-A2.50
-
MI5FC25V2,5 vs MI5HF25V2,5
-
MI5FC25V2,5 vs 0034.0905