Part Details for 2411250002 by Littelfuse Inc
Overview of 2411250002 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2411250002
2411250002 CAD Models
2411250002 Part Data Attributes:
|
2411250002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2411250002
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 25 mm | |
Body Length or Diameter | 5.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x25mm | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 2411250002
This table gives cross-reference parts and alternative options found for 2411250002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2411250002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 2411250002 vs GSD2-1/2 |
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2411250002 vs 0001.2527 |
0034.0905.G | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2411250002 vs 0034.0905.G |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 2411250002 vs 520.521 |
0034.1003 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2411250002 vs 0034.1003 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2411250002 vs UBM-A2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 2411250002 vs MI5HF25V2,5 |
0034.0905 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2411250002 vs 0034.0905 |