Datasheets
MI5HF25V2,5 by: Mersen Electrical Power

Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder,

Part Details for MI5HF25V2,5 by Mersen Electrical Power

Overview of MI5HF25V2,5 by Mersen Electrical Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MI5HF25V2,5

MI5HF25V2,5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MI5HF25V2,5 Part Data Attributes:

MI5HF25V2,5 Mersen Electrical Power
Buy Now Datasheet
Compare Parts:
MI5HF25V2,5 Mersen Electrical Power Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder,
Part Life Cycle Code Active
Ihs Manufacturer MERSEN S A
Reach Compliance Code compliant
ECCN Code EAR99
Blow Characteristic FAST
Body Height 20 mm
Body Length or Diameter 5.1 mm
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 0.003 ms
Rated Breaking Capacity 1500 A
Rated Current 2.5 A
Rated Voltage(AC) 250 V
Reference Standard CSA; IEC; SEMKO; UL; VDE
Surface Mount NO
Terminal Shape END CAP

Alternate Parts for MI5HF25V2,5

This table gives cross-reference parts and alternative options found for MI5HF25V2,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5HF25V2,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GSD2-1/2 Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, Mersen Electrical Power MI5HF25V2,5 vs GSD2-1/2
0001.2527 Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI5HF25V2,5 vs 0001.2527
0034.0905.G Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI5HF25V2,5 vs 0034.0905.G
520.521 Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, Eska MI5HF25V2,5 vs 520.521
0034.1003 Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI5HF25V2,5 vs 0034.1003
2411250002 Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, Littelfuse Inc MI5HF25V2,5 vs 2411250002
UBM-A2.50 Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT Conquer Electronics Co Ltd MI5HF25V2,5 vs UBM-A2.50
0034.0905 Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI5HF25V2,5 vs 0034.0905

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI5HF25V2,5 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI5HF25V2,5 by Mersen Electrical Power

  • Please alert me when MI5HF25V2,5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MI5HF25V2,5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI5HF25V2,5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MI5HF25V2,5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI5HF25V2,5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI5HF25V2,5 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: