Part Details for 2020.0008 by Schurter Electronic Components
Overview of 2020.0008 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2020.0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4792
|
Newark | Ssu 5X20 Fuse 2.5A |Schurter 2020.0008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2020.0008
|
Avnet Abacus | SRT2020.0008 (Alt: 2020.0008) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 2020.0008
2020.0008 CAD Models
2020.0008 Part Data Attributes:
|
2020.0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2020.0008
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; GR; IEC; ITU; TIA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2020.0008
This table gives cross-reference parts and alternative options found for 2020.0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020.0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 2020.0008 vs GSD2-1/2 |
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2020.0008 vs 0001.2527 |
0034.0905.G | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2020.0008 vs 0034.0905.G |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 2020.0008 vs 520.521 |
0034.1003 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2020.0008 vs 0034.1003 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 2020.0008 vs 2411250002 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2020.0008 vs UBM-A2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 2020.0008 vs MI5HF25V2,5 |
0034.0905 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 2020.0008 vs 0034.0905 |