Part Details for 0001.2527 by Schurter Electronic Components
Overview of 0001.2527 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2699
|
Newark | Spt 6.3X32 Fuse T 2A/Blister Tray |Schurter 0001.2527 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.1200 | Buy Now |
DISTI #
486-2481-ND
|
DigiKey | FUSE GLASS 2A 250VAC 63VDC 3AB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
630 In Stock |
|
$2.1300 / $3.8600 | Buy Now |
DISTI #
0001.2527
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø6.3x32mm, 250Vac, 2.0A, Box 10 pcs - Trays (Alt: 0001.2527) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0789 / $2.4378 | Buy Now |
DISTI #
693-0001.2527
|
Mouser Electronics | Cartridge Fuses SPT 6.3X32 250V 2A RoHS: Compliant | 631 |
|
$2.1300 / $3.8400 | Buy Now |
DISTI #
70427014
|
RS | Fuse, SPT 6.3x32, 2 A, 250 VAC, Time-Lag L, Non-Resettable Fuse | Schurter 0001.2527 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
|
Future Electronics | FUSE GLASS 2A 250VAC 63VDC 3AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | SPT 6.3X32 FUSE 2A T RoHS: Compliant | 0 |
|
$2.3400 / $3.4100 | Buy Now |
DISTI #
0001.2527
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, cylindrical,glass, 6.3x32mm, SPT Min Qty: 1 | 107 |
|
$1.1000 / $2.1600 | Buy Now |
DISTI #
000000000000278254
|
Sager | Cartridge Fuses SPT 6.3X32 250V 2A Min Qty: 500 | 0 |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
0001.2527
|
Avnet Abacus | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP �6.3x32mm, 250Vac, 2.0A, Box 10 pcs (Alt: 0001.2527) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0001.2527
0001.2527 CAD Models
0001.2527 Part Data Attributes:
|
0001.2527
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2527
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC:20000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 13 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.2527
This table gives cross-reference parts and alternative options found for 0001.2527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0001.2527 vs GSD2-1/2 |
0034.0905.G | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0001.2527 vs 0034.0905.G |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | 0001.2527 vs 520.521 |
0034.1003 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0001.2527 vs 0034.1003 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 0001.2527 vs 2411250002 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0001.2527 vs UBM-A2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0001.2527 vs MI5HF25V2,5 |
0034.0905 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0001.2527 vs 0034.0905 |