Part Details for 0570-T006 by Sumida Corporation
Overview of 0570-T006 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0570-T006
0570-T006 CAD Models
0570-T006 Part Data Attributes:
|
0570-T006
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0570-T006
Sumida Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 14.5 mm | |
Insertion Loss-Max | 3.4 dB | |
Length | 16.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Output Impedance | 10000 OHM Ω | |
Width | 9.7 mm |
Alternate Parts for 0570-T006
This table gives cross-reference parts and alternative options found for 0570-T006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0570-T006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 0570-T006 vs 4504-JPS-001 |
4506-T014 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 0570-T006 vs 4506-T014 |
4513-T007 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 0570-T006 vs 4513-T007 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 0570-T006 vs L-655 |
832-00347F | Data Line Filter, | Elec & Eltek | 0570-T006 vs 832-00347F |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 0570-T006 vs 2285-T002 |
S07165349 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 0570-T006 vs S07165349 |
NUF2116MNT1G | Audio EMI Filter, 2 Line, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL | onsemi | 0570-T006 vs NUF2116MNT1G |
832-00290F | Data Line Filter, | Elec & Eltek | 0570-T006 vs 832-00290F |
ELKW181FB | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 2012, 4 | Panasonic Electronic Components | 0570-T006 vs ELKW181FB |