0570-T006
vs
NUF2116MNT1G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SUMIDA CORP
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
14.5 mm
|
|
Insertion Loss-Max |
3.4 dB
|
|
Length |
16.7 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
8
|
Output Impedance |
10000 OHM Ω
|
|
Width |
9.7 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFN8 2.0x2.0x0.9mm, 0.5p
|
Package Description |
|
LEAD FREE PACKAGE-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
506AA
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Approvals |
|
IEC
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Material |
|
PLASTIC
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
|
|
|
Compare 0570-T006 with alternatives
Compare NUF2116MNT1G with alternatives