0570-T006
vs
L-655
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
14.5 mm
|
10.16 mm
|
Insertion Loss-Max |
3.4 dB
|
|
Length |
16.7 mm
|
14.2 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
|
Output Impedance |
10000 OHM Ω
|
|
Width |
9.7 mm
|
14.2 mm
|
Base Number Matches |
1
|
1
|
Inductance |
|
22 µH
|
Insulation Resistance-Min |
|
10 MΩ
|
|
|
|
Compare 0570-T006 with alternatives
Compare L-655 with alternatives