Part Details for 2285-T002 by Sumida Corporation
Overview of 2285-T002 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2285-T002
2285-T002 CAD Models
2285-T002 Part Data Attributes
|
2285-T002
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
2285-T002
Sumida Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 12.3 mm | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Width | 9.8 mm |
Alternate Parts for 2285-T002
This table gives cross-reference parts and alternative options found for 2285-T002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2285-T002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00290F | Data Line Filter, | Elec & Eltek | 2285-T002 vs 832-00290F |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | 2285-T002 vs 4562-T015 |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 2285-T002 vs 4502-T001 |
832-00263 | Data Line Filter, | Elec & Eltek | 2285-T002 vs 832-00263 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 2285-T002 vs L-655 |
832-00263F | Data Line Filter, | Elec & Eltek | 2285-T002 vs 832-00263F |
832-00290 | Data Line Filter, | Elec & Eltek | 2285-T002 vs 832-00290 |
2565-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT, SMD, 10 PIN | Sumida Corporation | 2285-T002 vs 2565-T002 |
832-00277F | Data Line Filter, | Elec & Eltek | 2285-T002 vs 832-00277F |
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | 2285-T002 vs NUF2070MNT1G |