Part Details for L-655 by Rhombus Industries Inc
Overview of L-655 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for L-655
L-655 CAD Models
L-655 Part Data Attributes
|
L-655
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
L-655
Rhombus Industries Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Inductance | 22 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 14.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 14.2 mm |
Alternate Parts for L-655
This table gives cross-reference parts and alternative options found for L-655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00290F | Data Line Filter, | Elec & Eltek | L-655 vs 832-00290F |
4562-T015 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-12 | Sumida Corporation | L-655 vs 4562-T015 |
4502-T001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | L-655 vs 4502-T001 |
832-00263 | Data Line Filter, | Elec & Eltek | L-655 vs 832-00263 |
832-00263F | Data Line Filter, | Elec & Eltek | L-655 vs 832-00263F |
832-00290 | Data Line Filter, | Elec & Eltek | L-655 vs 832-00290 |
2565-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT, SMD, 10 PIN | Sumida Corporation | L-655 vs 2565-T002 |
832-00277F | Data Line Filter, | Elec & Eltek | L-655 vs 832-00277F |
NUF2070MNT1G | Data Line Filter, 2 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT | onsemi | L-655 vs NUF2070MNT1G |
S07165349 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | L-655 vs S07165349 |