Part Details for 832-00290F by Elec & Eltek
Overview of 832-00290F by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 832-00290F
832-00290F CAD Models
832-00290F Part Data Attributes:
|
832-00290F
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
832-00290F
Elec & Eltek
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 43.18 mm | |
Inductance | 2000 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 19.05 mm |
Alternate Parts for 832-00290F
This table gives cross-reference parts and alternative options found for 832-00290F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-00290F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 832-00290F vs 4504-JPS-001 |
4506-T014 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00290F vs 4506-T014 |
4513-T007 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | 832-00290F vs 4513-T007 |
L-655 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 832-00290F vs L-655 |
832-00347F | Data Line Filter, | Elec & Eltek | 832-00290F vs 832-00347F |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00290F vs 2285-T002 |
S07165349 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | 832-00290F vs S07165349 |
NUF2116MNT1G | Audio EMI Filter, 2 Line, with ESD Protection, DFN8 2.0x2.0x0.9mm, 0.5p, 3000-REEL | onsemi | 832-00290F vs NUF2116MNT1G |
ELKW181FB | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 2012, 4 | Panasonic Electronic Components | 832-00290F vs ELKW181FB |
832-00263F | Data Line Filter, | Elec & Eltek | 832-00290F vs 832-00263F |