V130LA10A vs V130LT10A feature comparison

V130LA10A Littelfuse Inc

Buy Now Datasheet

V130LT10A Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC INTERSIL CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 38 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 175 V 175 V
Base Number Matches 11 1
ECCN Code EAR99

Compare V130LA10A with alternatives

Compare V130LT10A with alternatives