V130LT10A vs MOV14131ELA feature comparison

V130LT10A Harris Semiconductor

Buy Now Datasheet

MOV14131ELA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 38 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 3 1
Package Description ,
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare MOV14131ELA with alternatives