V130LA10A vs D6421ZOV131RA10 feature comparison

V130LA10A Thomson Consumer Electronics

Buy Now Datasheet

D6421ZOV131RA10 Maida Development Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 100 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Working Voltage 175 V 175 V
Base Number Matches 4 1
Package Description RADIAL LEADED
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42000
Terminal Placement RADIAL
Terminal Shape WIRE

Compare D6421ZOV131RA10 with alternatives