V130LT10A vs V130LC2 feature comparison

V130LT10A Harris Semiconductor

Buy Now Datasheet

V130LC2 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 11 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 175 V 175 V
Base Number Matches 3 3
ECCN Code EAR99

Compare V130LC2 with alternatives