V130LA10A vs MOV07131ANA feature comparison

V130LA10A Thomson Consumer Electronics

Buy Now Datasheet

MOV07131ANA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 11 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 175 V 175 V
Base Number Matches 4 2
Package Description ,
Number of Terminals 2
Package Shape DISK PACKAGE
Terminal Placement RADIAL
Terminal Shape WIRE

Compare MOV07131ANA with alternatives