V130LA10A vs V130LT20A feature comparison

V130LA10A Thomson Consumer Electronics

Buy Now Datasheet

V130LT20A Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 38 J 70 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 175 V 175 V
Base Number Matches 4 3
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Terminal Placement RADIAL
Terminal Shape WIRE