SS-10 vs ZM90G10A01 feature comparison

SS-10 OMRON Corporation

Buy Now Datasheet

ZM90G10A01 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP HONEYWELL SENSING AND CONTROL
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 14 Weeks
Actuator Travel 1 mm
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 6.4 mm 6.4 mm
Body Height 10.2 mm 10.6 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 10.1A@125VAC 10.1A@250VAC
Contact Current(AC)-Max 10.1 A 10.1 A
Contact Current(DC)-Max 10.1 A
Contact (DC) Max Rating R Load 10.1A@14VDC
Contact Voltage(AC)-Max 125 V 250 V
Contact Voltage(DC)-Max 14 V
Electrical Life 50000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.47 N 2.44 N
Operating Temperature-Max 85 °C 120 °C
Operating Temperature-Min -25 °C -40 °C
Pre-Travel-Max 0.6 mm
Sealing IP40
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature MICRO SWITCH

Compare SS-10 with alternatives

Compare ZM90G10A01 with alternatives