ZM90G10A01
vs
E62-10A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
THE CHERRY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
PIN PLUNGER
PUSHBUTTON
Additional Feature
MICRO SWITCH
UL, CSA APPROVAL
Body Breadth
6.4 mm
6.35 mm
Body Height
10.6 mm
8.94 mm
Body Length or Diameter
19.8 mm
19.84 mm
Contact (AC) Max Rating R Load
10.1A@250VAC
10.1A@250VAC
Contact Current(AC)-Max
10.1 A
10.1 A
Contact Voltage(AC)-Max
250 V
250 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
2.44 N
Operating Temperature-Max
120 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Angle
Actuator Material
THERMOPLASTIC
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.25HP@125VAC
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
Electrical Life
6000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Insulator Material
PHENOLIC
JESD-609 Code
e4
Operating Position
0.331 inch
Terminal Finish
Silver (Ag)
Terminal Length
0.125 inch
Terminal Material
BRONZE
Compare ZM90G10A01 with alternatives
Compare E62-10A with alternatives