Filter Your Search
1 - 10 of 331,491 results
|
SSM-001
SPC Multicomp
|
$0.1011 | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | VERTICAL | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.5A@30VDC | 500VAC V | 100 MΩ | -15 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | SILVER ALLOY | SILVER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | NO | BRASS | SOLDER | 2.6924 mm | 8.2042 mm | 0.122 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.55 | |||||||||||||
|
2351444-1
TE Connectivity
|
$0.1920 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
2351447-1
TE Connectivity
|
$0.1953 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
ESE11HS1
Panasonic Electronic Components
|
$0.1959 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .01A@5VDC | 0.35 N | e2 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | TIN COPPER | SOLDER | 3 mm | 4.5 mm | 9.8 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||||||||||||||||
|
2351444-3
TE Connectivity
|
$0.1969 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 100 mA | 0.7448 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
2351445-2
TE Connectivity
|
$0.1987 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||
|
2351447-2
TE Connectivity
|
$0.1987 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | LEVER | 100 mA | 0.2548 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
JJLV0UT840NOPPRTB
TE Connectivity
|
$0.2031 | Active | 5 mA | SPST | SNAP ACTING/LIMIT SWITCH | TOP TYPE | 5 mA | OFF-(ON) | PANEL MOUNT | BLACK | POLYETHYLENE | SILVER | STAINLESS STEEL | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||
|
2351449-3
TE Connectivity
|
$0.2032 | Yes | Active | 100 mA | 30 V | SPST | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 100 mA | 0.392 N | PANEL MOUNT | SILVER | SILVER | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
MS1-01P11HGV
Diptronics Manufacturing Inc
|
$0.2090 | Yes | Active | SNAP ACTING/LIMIT SWITCH | DIPTRONICS MANUFACTURING INC | unknown |