Part Details for SS-10 by OMRON Corporation
Overview of SS-10 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10BYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount - Trays (Alt: SS10BYOMI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3873 / $1.5647 | Buy Now |
DISTI #
653-SS-10
|
Mouser Electronics | Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT Solder RoHS: Compliant | 3 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
77313002
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 526 |
|
$1.0455 / $1.3710 | Buy Now |
DISTI #
66959939
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 158 |
|
$0.8763 / $0.8813 | Buy Now |
DISTI #
SS-10
|
TTI | Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
000000000000232224
|
Sager | Basic / Snap Action Switches Pin plunger 150gf 10.1A SPDT Solder Min Qty: 1 | 634 |
|
$1.4500 / $1.5300 | Buy Now |
DISTI #
C1S541200029579
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder RoHS: Compliant pbFree: Yes Container: Bulk | 158 |
|
$0.7640 | Buy Now |
|
Neutron USA | Switch, Pin Plunger, SPDT, 10 A, 250 VAC, Snap Action, UL94V-0, SS Series | 50 |
|
$19.8500 | Buy Now |
Part Details for SS-10
SS-10 CAD Models
SS-10 Part Data Attributes
|
SS-10
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-10
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10.1 A | |
Contact (DC) Max Rating R Load | 10.1A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-10
This table gives cross-reference parts and alternative options found for SS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZV50B10A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | SS-10 vs ZV50B10A01 |
ZV90H10D01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | SS-10 vs ZV90H10D01 |
ZV50B10D01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | SS-10 vs ZV50B10D01 |
ZV90G10A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | SS-10 vs ZV90G10A01 |
ZV90H10A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | SS-10 vs ZV90H10A01 |
41SM1-T2 | Honeywell Sensing and Control | $13.9350 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount, | SS-10 vs 41SM1-T2 |
ZV50D10D01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | SS-10 vs ZV50D10D01 |
ZV50D10A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | SS-10 vs ZV50D10A01 |
ZM90G10A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | SS-10 vs ZM90G10A01 |
41SM1 | Honeywell Sensing and Control | $52.7022 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount, | SS-10 vs 41SM1 |