Part Details for ZM90G10A01 by Honeywell Sensing and Control
Overview of ZM90G10A01 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM90G10A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/250 Vac, 17,9 mm [0.70 in] Small Simulated Roller Lever Actuator, 249 g [8.78 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
472 In Stock |
|
$0.9670 / $1.9800 | Buy Now |
DISTI #
51647718
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 2.44N Screw Mount Solder RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1411 | Americas - 470 |
|
$1.8460 / $2.5740 | Buy Now |
DISTI #
ZM90G10A01
|
TME | Microswitch SNAP ACTION, 10.1A/250VAC, 10.1A/30VDC, SPDT, Pos: 2 Min Qty: 1 | 2 |
|
$1.5200 / $2.4300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 10.1 A 125/250 Vac, 17,9 mm [0.70 in] Small Simulated Roller Lever Actuator, 249 g [8.78 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
472 In Stock |
|
$0.9670 / $1.9800 | Buy Now |
Part Details for ZM90G10A01
ZM90G10A01 CAD Models
ZM90G10A01 Part Data Attributes
|
ZM90G10A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM90G10A01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.44 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ZM90G10A01
This table gives cross-reference parts and alternative options found for ZM90G10A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM90G10A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV50B10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV50B10D01 |
ZV90G10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV90G10A01 |
41SM1-T2 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | ZM90G10A01 vs 41SM1-T2 |
ZV50D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV50D10A01 |
ZV50B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV50B10A01 |
ZV90H10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV90H10D01 |
ZM90G10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZM90G10D01 |
ZV50D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV50D10D01 |
41SM1 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | ZM90G10A01 vs 41SM1 |
ZV50E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM90G10A01 vs ZV50E10A01 |