ZM90G10A01
vs
ZV90G10D01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
PIN PLUNGER
LONG STRAIGHT LEVER
Additional Feature
MICRO SWITCH
MICRO SWITCH
Body Breadth
6.4 mm
6.4 mm
Body Height
10.6 mm
9.9 mm
Body Length or Diameter
19.8 mm
19.8 mm
Contact (AC) Max Rating R Load
10.1A@250VAC
10.1A@250VAC
Contact Current(AC)-Max
10.1 A
10.1 A
Contact Voltage(AC)-Max
250 V
250 V
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
2.44 N
2.44 N
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Electrical Life
10000000 Cycle(s)
Compare ZM90G10A01 with alternatives
Compare ZV90G10D01 with alternatives