SG-636PTF24.0000MC0:ROHS
vs
CMX309FLC24.000M-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
OUTPUT ENABLE FUNCTION; TAPE AND REEL
TAPE AND REEL
Fall Time-Max
7 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e6
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
10.5mm x 5.0mm x 2.7mm
13.9mm x 8.65mm x 4.06mm
Rise Time-Max
7 ns
8 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Tin/Bismuth (Sn/Bi)
Base Number Matches
2
2
Compare SG-636PTF24.0000MC0:ROHS with alternatives
Compare CMX309FLC24.000M-TR with alternatives