CMX309FLC24.000M-TR vs SG-615P24.0000MC0:ROHS feature comparison

CMX309FLC24.000M-TR Citizen Finedevice Co Ltd

Buy Now Datasheet

SG-615P24.0000MC0:ROHS Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD SEIKO EPSON CORP
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL OUTPUT ENABLE FUNCTION; TAPE AND REEL
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 13.9mm x 8.65mm x 4.06mm 14.0mm x 8.65mm x 4.7mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 2
Pbfree Code No
Rohs Code Yes
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare CMX309FLC24.000M-TR with alternatives

Compare SG-615P24.0000MC0:ROHS with alternatives