CMX309FLC24.000M-TR
vs
EC1100HSETTS-24.000M-G2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
ECLIPTEK CORP
Reach Compliance Code
unknown
unknown
Additional Feature
TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
8 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
13.9mm x 8.65mm x 4.06mm
Rise Time-Max
8 ns
6 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
2
1
Manufacturer Series
EC11
Compare CMX309FLC24.000M-TR with alternatives
Compare EC1100HSETTS-24.000M-G2 with alternatives