Part Details for CMX309FLC24.000M-TR by Citizen Finedevice Co Ltd
Overview of CMX309FLC24.000M-TR by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for CMX309FLC24.000M-TR
CMX309FLC24.000M-TR CAD Models
CMX309FLC24.000M-TR Part Data Attributes
|
CMX309FLC24.000M-TR
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMX309FLC24.000M-TR
Citizen Finedevice Co Ltd
CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT, PLASTIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.9mm x 8.65mm x 4.06mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CMX309FLC24.000M-TR
This table gives cross-reference parts and alternative options found for CMX309FLC24.000M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX309FLC24.000M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG-615P24.0000MC3:ROHS | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | CMX309FLC24.000M-TR vs SG-615P24.0000MC3:ROHS |
SG-615P24MC3 | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT | CMX309FLC24.000M-TR vs SG-615P24MC3 |
EC1100HS-24.000M-G | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | CMX309FLC24.000M-TR vs EC1100HS-24.000M-G |
EC1100HSTS-24.000M-G2 | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | CMX309FLC24.000M-TR vs EC1100HSTS-24.000M-G2 |
SG-636PTF24.0000MC0:ROHS | Epson Electronics America Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN | CMX309FLC24.000M-TR vs SG-636PTF24.0000MC0:ROHS |
EC1100HSET-24.000M-G | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | CMX309FLC24.000M-TR vs EC1100HSET-24.000M-G |
CXOMT-24.0M,100/100/-/I | Statek Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 24MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-4 | CMX309FLC24.000M-TR vs CXOMT-24.0M,100/100/-/I |
CMX309FLC24.000M-TR | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 24MHz Nom, PLASTIC, SMD, 4 PIN | CMX309FLC24.000M-TR vs CMX309FLC24.000M-TR |
CSX-750FCC24000000T | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CMX309FLC24.000M-TR vs CSX-750FCC24000000T |
EC1100HSET-24.000M-G2 | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | CMX309FLC24.000M-TR vs EC1100HSET-24.000M-G2 |