SG-636PTF24.0000MC0:ROHS vs CSX-750FCC24000000B feature comparison

SG-636PTF24.0000MC0:ROHS Epson Electronics America Inc

Buy Now Datasheet

CSX-750FCC24000000B Citizen Finedevice Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO EPSON CORP CITIZEN FINEDEVICE CO LTD
Reach Compliance Code unknown compliant
Additional Feature OUTPUT ENABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 7 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e6
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 10.5mm x 5.0mm x 2.7mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 7 ns 8 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 2 1
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Compare SG-636PTF24.0000MC0:ROHS with alternatives

Compare CSX-750FCC24000000B with alternatives