CMX309FLC24.000M-TR vs CXOMN-24.0M,100/100/-/M feature comparison

CMX309FLC24.000M-TR Citizen Electronics Co Ltd

Buy Now Datasheet

CXOMN-24.0M,100/100/-/M Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD STATEK CORP
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL OTHER VOLTAGE VARIENTS ARE AVAILABLE; TRAY; TAPE AND REEL
Fall Time-Max 8 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 15 pF
Physical Dimension 13.9mm x 8.65mm x 4.06mm 6.68mm x 5.18mm x 1.4mm
Rise Time-Max 8 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e4
Terminal Finish GOLD

Compare CMX309FLC24.000M-TR with alternatives

Compare CXOMN-24.0M,100/100/-/M with alternatives