RN739DT146 vs HVB14S feature comparison

RN739DT146 ROHM Semiconductor

Buy Now Datasheet

HVB14S Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 CMPAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Application ATTENUATOR ATTENUATOR
Breakdown Voltage-Min 50 V 50 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 7 Ω 7 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.1 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pin Count 3
Diode Capacitance-Nom 0.25 pF
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz

Compare RN739DT146 with alternatives

Compare HVB14S with alternatives