HVB14S
vs
MA4CP101D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TYCO ELECTRONICS M/A-COM
Package Description
CMPAK-3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ATTENUATOR
SWITCHING
Breakdown Voltage-Min
50 V
35 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Nom
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
7 Ω
0.6 Ω
Diode Res Test Current
10 mA
10 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.1 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Diode Capacitance-Max
1 pF
Minority Carrier Lifetime-Nom
0.1 µs
Operating Temperature-Min
-55 °C
Compare HVB14S with alternatives
Compare MA4CP101D with alternatives