Part Details for RN739DT146 by ROHM Semiconductor
Overview of RN739DT146 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for RN739DT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN739DT146CT-ND
|
DigiKey | RF DIODE PIN 50V 100MW SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1149 / $0.4000 | Buy Now |
DISTI #
RN739DT146
|
Avnet Americas | Diode PIN Attenuator 50V 3-Pin SMD T/R - Tape and Reel (Alt: RN739DT146) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
755-RN739DT146
|
Mouser Electronics | PIN Diodes HIGH FREQUENCY RoHS: Compliant | 144 |
|
$0.1100 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Quest Components | 540 |
|
$0.2400 / $0.8000 | Buy Now | |
DISTI #
RN739DT146
|
TME | Diode: switching, 50V, 50mA, 100mW, SC59,SOT346, double series Min Qty: 5 | 0 |
|
$0.0960 / $0.1770 | RFQ |
Part Details for RN739DT146
RN739DT146 CAD Models
RN739DT146 Part Data Attributes:
|
RN739DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN739DT146
ROHM Semiconductor
Pin Diode, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RN739DT146
This table gives cross-reference parts and alternative options found for RN739DT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN739DT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN739D | Pin Diode, 50V V(BR), Silicon, SC-59, 3 PIN | ROHM Semiconductor | RN739DT146 vs RN739D |