HVB14S vs HVD132 feature comparison

HVB14S Hitachi Ltd

Buy Now Datasheet

HVD132 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 SFP-2
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 60 V
Diode Capacitance-Nom 0.25 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 7 Ω 2 Ω
Diode Res Test Current 10 mA 10 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F2
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2
Application SWITCHING
Configuration SINGLE
Diode Capacitance-Max 0.5 pF
Frequency Band HIGH FREQUENCY
Number of Elements 1
Power Dissipation-Max 0.15 W

Compare HVB14S with alternatives

Compare HVD132 with alternatives