RN739DT146
vs
SMP1320-017
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
SKYWORKS SOLUTIONS INC
Package Description
R-PDSO-G3
R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Application
ATTENUATOR
SWITCHING
Breakdown Voltage-Min
50 V
50 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SINGLE
Diode Capacitance-Max
0.4 pF
0.5 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
7 Ω
0.9 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
HIGH FREQUENCY TO S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Number of Elements
2
1
Number of Terminals
3
4
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Pin Count
4
Case Connection
CATHODE
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
0.4 µs
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
220
Terminal Finish
TIN LEAD
Compare RN739DT146 with alternatives
Compare SMP1320-017 with alternatives