RMPA19000
vs
FMA3011-000SQ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
RF MICRO DEVICES INC
|
Package Description |
4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
25.2 dB
|
Input Power-Max (CW) |
10 dBm
|
25 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
22000 MHz
|
16000 MHz
|
Operating Frequency-Min |
18000 MHz
|
12700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare RMPA19000 with alternatives
Compare FMA3011-000SQ with alternatives