FMA3011-000SQ vs RMPA29000 feature comparison

FMA3011-000SQ RF Micro Devices Inc

Buy Now Datasheet

RMPA29000 Raytheon

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC RAYTHEON RF COMPONENTS
Package Description DIE OR CHIP
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 25.2 dB
Input Power-Max (CW) 25 dBm
Number of Functions 1 1
Operating Frequency-Max 16000 MHz
Operating Frequency-Min 12700 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Base Number Matches 1 2

Compare FMA3011-000SQ with alternatives