RMPA19000
vs
AMMC-6431-W50
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON RF COMPONENTS
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
1
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
DIE OR CHIP
|
ECCN Code |
|
3A001.B.2.D
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Gain |
|
16.5 dB
|
Input Power-Max (CW) |
|
15.5 dBm
|
Operating Frequency-Max |
|
33000 MHz
|
Operating Frequency-Min |
|
25000 MHz
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
|
|
|
Compare AMMC-6431-W50 with alternatives