Part Details for RMPA19000 by Fairchild Semiconductor Corporation
Overview of RMPA19000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMPA19000
RMPA19000 CAD Models
RMPA19000 Part Data Attributes
|
RMPA19000
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMPA19000
Fairchild Semiconductor Corporation
Wide Band Medium Power Amplifier, 18000MHz Min, 22000MHz Max, 1 Func, GAAS, 4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for RMPA19000
This table gives cross-reference parts and alternative options found for RMPA19000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPA19000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | RMPA19000 vs AMMC-6408-W50 |
TGA8344-SCC | RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | RMPA19000 vs TGA8344-SCC |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | RMPA19000 vs TGA4521 |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | RMPA19000 vs TGA8310-SCC |
AMMC-6431-W50 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | RMPA19000 vs AMMC-6431-W50 |
TGA4513 | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | Qorvo | RMPA19000 vs TGA4513 |
TGA9070-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | RMPA19000 vs TGA9070-EPU |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | TriQuint Semiconductor | RMPA19000 vs TGA2525 |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | RMPA19000 vs AMMC-6408-W10 |
TGA4522 | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | TriQuint Semiconductor | RMPA19000 vs TGA4522 |