RMPA19000 vs FMA3058-000SQ feature comparison

RMPA19000 Raytheon

Buy Now Datasheet

FMA3058-000SQ Qorvo

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RAYTHEON RF COMPONENTS QORVO INC
Reach Compliance Code unknown compliant
Number of Functions 1 1
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
Technology GAAS GAAS
Base Number Matches 2 2
Rohs Code Yes
Package Description DIE OR CHIP
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 20000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER

Compare FMA3058-000SQ with alternatives