RMPA19000 vs AMMC-6333-W50 feature comparison

RMPA19000 Raytheon

Buy Now Datasheet

AMMC-6333-W50 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RAYTHEON RF COMPONENTS AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Number of Functions 1 1
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
Technology GAAS
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description DIE OR CHIP
ECCN Code 3A001.B.2.D
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 33000 MHz
Operating Frequency-Min 18000 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER

Compare AMMC-6333-W50 with alternatives