NS16C2752TVS/NOPB
vs
SC28L202A1DGG,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
QFP
TSSOP
Package Description
TQFP-48
TSSOP,
Pin Count
48
56
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
NXP
Additional Feature
ALSO OPERATES AT 5V NOMINAL SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
7
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
50 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
0.375 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
R-PDSO-G56
JESD-609 Code
e3
e4
Length
7 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Serial I/Os
2
2
Number of Terminals
48
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TSSOP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
6.1 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
parentfamilyid
1077339
Manufacturer Package Code
SOT364-1
kg CO2e/kg
12.04
Average Weight (mg)
264.95
CO2e (mg)
3189.998
Samacsys Modified On
2024-11-04 11:13:01
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Bus Compatibility
68XXX; 80XXX
Data Encoding/Decoding Method
NRZ
Compare NS16C2752TVS/NOPB with alternatives
Compare SC28L202A1DGG,118 with alternatives
SC28L202A1DGG,118 vs SC28L202A1DGG
SC28L202A1DGG,118 vs PC16550CN
SC28L202A1DGG,118 vs PC16552MDA
SC28L202A1DGG,118 vs XR16V654IL-F
SC28L202A1DGG,118 vs SC16C654BIEC,528
SC28L202A1DGG,118 vs TL16C750FNG4
SC28L202A1DGG,118 vs TL16C552AMFK
SC28L202A1DGG,118 vs SC16C752BIBS,128
SC28L202A1DGG,118 vs TL16C550DRHBR