Part Details for SC28L202A1DGG,118 by NXP Semiconductors
Overview of SC28L202A1DGG,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC28L202A1DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9053
|
Newark | Dual Universal Asynchronous Receiver/Transmitter (Duart) Rohs Compliant: Yes |Nxp SC28L202A1DGG,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC UART DUAL W/FIFO 56-TSSOP | 10300 |
|
RFQ |
Part Details for SC28L202A1DGG,118
SC28L202A1DGG,118 CAD Models
SC28L202A1DGG,118 Part Data Attributes
|
SC28L202A1DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L202A1DGG,118
NXP Semiconductors
SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L202A1DGG,118
This table gives cross-reference parts and alternative options found for SC28L202A1DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L202A1DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L202A1DGG,129 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | SC28L202A1DGG,118 vs SC28L202A1DGG,129 |
SC28L202A1DGG | IC 2 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Serial IO/Communication Controller | NXP Semiconductors | SC28L202A1DGG,118 vs SC28L202A1DGG |