SC28L202A1DGG,118
vs
TL16C552AMFK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
LCC
Package Description
TSSOP,
QCCN,
Pin Count
56
68
Manufacturer Package Code
SOT364-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ENHANCED BIDIRECTIONAL PRINTER PORT
Address Bus Width
7
3
Boundary Scan
NO
NO
Bus Compatibility
68XXX; 80XXX
PC-AT
Clock Frequency-Max
50 MHz
16 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.375 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PDSO-G56
S-CQCC-N68
JESD-609 Code
e4
Length
14 mm
24.13 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
1
Number of Serial I/Os
2
2
Number of Terminals
56
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.03 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
6.1 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare SC28L202A1DGG,118 with alternatives
SC28L202A1DGG,118 vs SC28L202A1DGG,112
SC28L202A1DGG,118 vs SC28L202A1DGG
SC28L202A1DGG,118 vs 935270024112
SC28L202A1DGG,118 vs ST16C650ACJ44-F
SC28L202A1DGG,118 vs PC16552DV/NOPB
SC28L202A1DGG,118 vs NS16C450N
SC28L202A1DGG,118 vs XR16C2550IP
SC28L202A1DGG,118 vs ST16C550IJ44
SC28L202A1DGG,118 vs INS8250N
Compare TL16C552AMFK with alternatives