SC28L202A1DGG,118 vs XR16V654IL-F feature comparison

SC28L202A1DGG,118 NXP Semiconductors

Buy Now Datasheet

XR16V654IL-F MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MAXLINEAR INC
Part Package Code TSSOP
Package Description TSSOP, VQCCN,
Pin Count 56
Manufacturer Package Code SOT364-1
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP MaxLinear, Inc.
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ
Address Bus Width 7 3
Boundary Scan NO NO
Bus Compatibility 68XXX; 80XXX
Clock Frequency-Max 50 MHz 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.375 MBps 2 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDSO-G56 S-XQCC-N48
JESD-609 Code e4 e3
Length 14 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Serial I/Os 2 4
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 6.1 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SC28L202A1DGG,118 with alternatives

Compare XR16V654IL-F with alternatives